Mean Well LPHC-18-350

AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
$ 6.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well LPHC-18-350 herunter.

IHS

Datasheet2 SeitenVor 2 Jahren

Mean Well

element14 APAC

Sager Power Systems

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-6.60%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Mean Well LPHC-18-350, die von den Distributoren bereitgestellt werden.

AC-DC Regulated Power Supply Module, 1 Output, 16.8W, Hybrid
LED Driver Enclosed Switching LED Driver Power Supply 6 to 48 Volts 0.35 Amps 16.8 Watts 180-264VACin
Power Supply; LED; 16.8W; 6-48VDC; 350mA; 180-264VAC; IP67
POWER SUPPLY, AC-DC, CONSTANT CURRENT LED DRIVER, 18W, 350MA, LPHC-18 SERIES
LED Driver (CC) 17W 350mA Linear (6-48Vdc) 180-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
LPHC-18-350 MEAN WELL LED AC-DC 17 Watt Class 2 6~48V/350mA + More!
6~48V 350mA Constant Current LED Driver High AC Input: 180~264vac
O/P +6~48V350mA; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 48V 0.35A
AC/DC LED Power Supply 16.8W Single 4-Pin
LED Power Supply (plastic case/Non PFC)
SPS IP67 18W 180-264V/350mA CC
LED DRIVER CC AC/DC 6-48V 350MA
Led Driver, Ac-Dc, Cc, 48V, 16.8W; Power Supply Applications:Ite; Output Power Max:16.8W; Output Voltage Max:48V; Output Current:350Ma; Led Driver Mode:Constant Current; Input Voltage Min:180V; Input Voltage Max:264V; Depth:140Mm Rohs Compliant: Yes |Mean Well LPHC-18-350
Rated Power W = 16.8 / Output Voltage DC Max. V = 48 / Output Voltage DC Min. V = 6 / Output Current mA = 350 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 180 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 254 / Outputs = 1 / Series = LPHC-18 / Dimmable = No / Protection Rating = IP67 / MTBF h = 7399900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 300 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 30 / Height mm = 22 / Length mm = 140

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV