Mean Well LPC-60-1400

AC/DC Power Supply Single-OUT 9V to 42V 1.4A 58.8W 4-Pin
$ 13.1
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well LPC-60-1400 herunter.

IHS

Datasheet2 SeitenVor 3 Jahren

Future Electronics

JRH Electronics

element14 APAC

Sager Power Systems

Bestandsverlauf

3-Monats-Trend:
+2.70%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Beschreibungen

Beschreibungen von Mean Well LPC-60-1400, die von den Distributoren bereitgestellt werden.

AC/DC Power Supply Single-OUT 9V to 42V 1.4A 58.8W 4-Pin
Position control module w/EtherCAT interface, 8 axes, servo control, 55 deg at 460 mA max at 5/DC
POWER SUPPLY, AC-DC,42V,1.4A,100-264VIN, ENCAPSULATED, PFC, LED DRIVER, LPC-60 SERIES
3~42V 1400mA Constant Current LED Driver IP67, Class 2, Class II Plastic Case
AC-DC LED Driver Enclosed Single Output 9 to 42 Volts 1.4 Amps 58.8 Watts
60 WATT, SINGLE OUTPUT, 9-42V@1.4A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; 58.8W; 9-42V; 1400mA; 90-264VAC; 127-370VDC; IP67
LPC-60-1400 MEAN WELL LED AC-DC 59 Watt Class 2 9~42V/1400mA + More!
LED Driver (CC) 60W 1400mA Linear (9-42Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
O/P +3~42V1400mA; Led power; AC/DC; Enclosed Type
LED Power Supplies 58.8W 42V 1400mA
AC-DC Regulated Power Supply Module
LED DRVR Module 1-CH IP67 42V 1.4A
100 - 240Vac, 58.8W, 1400mA, 9-42V, IP67 LED Driver
LED Power Supply (plastic case/Non PFC)
LED DRIVER CC AC/DC 9-42V 1.4A
Led Driver, Ac-Dc, Cc, 42V, 58.8W; Power Supply Applications:Ite; Output Power Max:58.8W; Output Voltage Max:42V; Output Current:1.4A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Depth:162.5Mm Rohs Compliant: Yes |Mean Well LPC-60-1400
Rated Power W = 59 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 9 / Output Current A = 1.4 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC / Dimmable = No / Protection Rating = IP67 / MTBF h = 732000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 43 / Height mm = 32 / Length mm = 163

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV