Beschreibungen von Mean Well IRM-90-12ST, die von den Distributoren bereitgestellt werden.
Compact Green Power Module Encapsulated 12V 6.7A 80W PCB Mount Screw Terminal
90W Encapsulated Chassis Mount Module AC/DC Power Supply with 12VDC Output
MX inverter drive 7.5/11.0 kW (HD/ND) 33/40 A (HD/ND) 200 VAC 3~ input sensorless vector
Mean Well IRM-90-12ST PSU module 12V DC 6.7A 80.4W with enclosure
Power Supply; module; 80.4W; 12V; 6.7A; 80-305VAC; 113-431VDC
AC-DC Regulated Power Supply Module, 1 Output, 80.4W, Hybrid
POWER SUPPLY, AC-DC, SCREW TERMINAL, 90W, 12V@6.7A, 80-305V IN, IRM-90 SERIES
IRM-90-12ST MEAN WELL AC-DC 12 Volt 6.7 Amp 80 Watt Power Supply +More!
AC/DC Power Supply Single-OUT 12V 7.37A 88.4W 6-Pin Carton
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Fixed, 1 Output, 80.4 W, 12 VDC, 6.7 A
Switched-Mode Power Supply, Industrial, 80W, 12V, 6.7A
12Vdc 6.7A Power Supply, Screw Terminal Block
POWER SUPPLY, AC-DC, 12V, 6.7A;
Power Supply, Ac-Dc, 12V, 6.7A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:80.4W; Output Voltage - Output 1:12V; Output Current - Output 1:6.7A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-90-12ST