Mean Well HRPG-450-36

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 36 VDC, 12.5 A
$ 128.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well HRPG-450-36 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Sager Power Systems

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-35.53%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Mean WellMSP-450-36
AC to DC Power Supply Enclosed Medical Single Output 36 Volts 0.125 Amps 450 Watts
Mean WellHRP-600-36
HRP-600 Series 630 W Single Output 36 V AC/DC Power Supply with PFC Function
Mean WellHRPG-300-36
HRPG-300 Series 324 W Single Output 36 V AC/DC Power Supply with PFC Function
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS240PAF-36
Power Supply; 240 W; 85 to 265 VAC/120 to 370 VDC; 36 V; 4/2 A; 13.3 A (Max.)
TDK-LambdaSCS6028
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Beschreibungen

Beschreibungen von Mean Well HRPG-450-36, die von den Distributoren bereitgestellt werden.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 36 VDC, 12.5 A
36VDC 12.5A 450W Enclosed Switching Power Supply PFC Remote ON-OFF 5Vsb
Switching Power Supplies 450W 36V 12.5A W/PFC EISA Compliant
Power Supply; module; 450W; 36V; 12.5A; 85-264VAC; 120-370VDC
AC-DC Power Factor Correction Module, 1 Output, 450W, Hybrid
V15B-G-ABG-PG9 Pepperl+Fuchs Sensor-actuator patch cord Field connector. female
Power Supply, Ac-Dc, 36V, 12.5A Rohs Compliant: Yes |Mean Well HRPG-450-36
AC/DC 450W 36V Single Output Power Supply, Enclosed w/ Fan
450W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 12.5A 36V 218mm*105mm*41mm
450W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 36V DC, 12.5A
O/P +36V12.5A; G5; AC/DC; Enclosed Type
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 12.5 / Output Type = Adjustable / Rated Power W = 450 / Input Voltage Min. VAC = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Aluminium / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 1180300 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV