Beschreibungen von Mean Well HRP-150-36, die von den Distributoren bereitgestellt werden.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 154.8 W, 36 VDC, 4.3 A
Power Supply, Ac-Dc, 36V, 4.3A Rohs Compliant: Yes |Mean Well HRP-150-36
Power Supply; module; 154.8W; 36V; 4.3A; 85-264VAC; 120-370VDC
AC-DC Power Factor Correction Module, 1 Output, 154.8W, Hybrid
UC500-30GM-E6R2-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
POWER SUPPLY, AC-DC,36V,4.3A,100-264VIN, ENCLOSED, PNL MNT, EMBEDDED,155W, HRP SERIES
Switching Power Supplies 154.8W 36V 4.3A W/PFC Function
AC/DC 150W 36V Single Output Power Supply, Enclosed
O/P +36V4.3A; G5; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 36V 4.3A 154.8W 13-Pin
POWER SUPPLY, AC-DC, 36V, 4.3A;
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 4.3 / Output Type = Adjustable / Rated Power W = 154.8 / Input Voltage Min. VAC = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 89 / MTBF h = 1742700 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Warranty = 5 Years