Beschreibungen von Mean Well HLG-60H-C700A, die von den Distributoren bereitgestellt werden.
700mA 50V-100V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot
I/P 90~305Vac O/P 100V 700mA 700mA LED Driver IP65, PFC, Metal Case High Output Voltage Range
AC/DC LED Driver, 70 W, 100 VDC, 700 mA, Constant Current, 90 VAC to 305 VAC, HLG-60H-C Series
305V(AC) 90.5% Analog,Pot AC DC 70W 700mA 1 50V 90V(AC) 50V~100V 147.2mm*61.5mm*36mm
UB6000-F42-U-V15 Pepperl+Fuchs Ultrasonic proximity switch Ultrasonic sensor
POWER SUPPLY, AC-DC,100V,0.7A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-60H SERIES
LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65
60 WATT, SINGLE OUTPUT, 50-100V@0.7A LED POWER SUPPLY METAL AC-DC POWER SUPPLY
Power Supply; LED; 70W; 50-100V; 700mA; 90-305VAC; 127-431VDC; IP65
HLG-60H-C700A MEAN WELL LED AC-DC 70 Watt 50~100V/700mA + More!
LED DRIVER/PSU, CONSTANT CURRENT, 70W ROHS COMPLIANT: YES
100 - 277Vac, 70W, 700mA, 50-100V, IP65 LED Driver
AC/DC Power Supply 0.7A 70W 5-Pin
LED Driver (CC) 70W 420-700mA Linear (50-100Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
LED DRVR CC AC/DC 50-100V 700MA
Rated Power W = 70 / Output Voltage DC Max. V = 100 / Output Voltage DC Min. V = 50 / Output Current mA = 700 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-60H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 878100 / Termination Type = Wire Lead / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171