Beschreibungen von Mean Well HLG-240H-48, die von den Distributoren bereitgestellt werden.
48V 5A 240W LED Driver Single Output Switching Power Supply - Cable for Input and Output
LED Driver (CC, CV) 240W 5A Linear (24-48Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
POWER SUPPLY, AC-DC,48V,5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 240W, Hybrid
48Vdc 5A LED Driver, IP67, PFC Harsh Environment, Metal Case 48V 5Amps
Mean Well Hlg-240H-48 LED Driver 240W 5A Not Dimmable 1Pc LED Drivers
LED Power Supplies 240W 48V 5A IP67 RATED
Power supply; LED; 240W; 48V; 5A; 90-305 VAC; 127-431 VDC; IP67
O/P +48V5A; Led power; AC/DC; Enclosed Type
HLG-240H-48 MEAN WELL LED AC-DC 240 Watt 48V/5.00A + More!
LED DRVR Module 1-CH IP67 48V 5A
240W 1 90V(AC) 305V(AC) 5A , 220.2mm*68mm*38.8mm
AC/DC LED Power Supply 240W Single 5-Pin
OBD500-18GM60-E5-V1-IR-1C Pepperl+Fuchs
LED Driver 240W 5A 24 ... 48V IP67
LED DRVR CC/CV AC/DC 24-48V 5A
Led Driv, Constant Current/Volt, 240W; Power Supply Applications:-; Output Power Max:240W; Output Voltage Max:48V; Output Current:5A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-240H-48