Mean Well HLG-240H-24B

24V 10A 240W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
$ 64.7
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well HLG-240H-24B herunter.

IHS

Datasheet10 SeitenVor 4 Jahren

Future Electronics

Electro Sonic

Jameco

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
+0.19%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
Switched-mode power supply [Omron] S8JXG05024CD Switched-mode power supply 4547648548694
AC/DC Power Supply Single-OUT 24V 0.65A 15W 5-Pin

Beschreibungen

Beschreibungen von Mean Well HLG-240H-24B, die von den Distributoren bereitgestellt werden.

24V 10A 240W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable
POWER SUPPLY, AC-DC,24V,10A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-240H SERIES
Power Supply; LED; dimming 240W; 24V; 10A; 90-305 VAC; 127-431 VDC; IP67
HLG-240H-24B MEAN WELL LED AC-DC 240 Watt 24V/10.0A with Dimming + More!
100 - 277Vac, 240W, 10000mA, 12-24V, [0-10V, PWM...], IP67 LED Driver
Mean Well HLG-240H-24B LED driver 240W dimmable PFC surge protection
LED Power Supplies 240W 24V 10A IP67 RATED
NRB8-18GM50-E2-C-V1 Pepperl+Fuchs Inductive proximity switch
LED Driver (CC, CV) 240W 10A Linear (12-24Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
SNT IP67 240W 24V/10A CV+CC Dimmable
O/P +24V10A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 24V 10A
24Vdc 10A Dimmable LED Driver IP67, PFC, Metal Case
AC/DC LED Power Supply 240W Single 7-Pin
LED Driver 240W 10A 12 ... 24V IP67
LED DRVR CC/CV AC/DC 12-24V 10A
Led Driv, Constant Current/Volt, 240W; Power Supply Applications:-; Output Power Max:240W; Output Voltage Max:24V; Output Current:10A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well HLG-240H-24B

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HLG240H24B