Mean Well HLG-185H-54B

185W LED Driver Single Output Switching Power Supply 54 Volts @ 3.45 Amps 27 - 54 Volts Model B
$ 51.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well HLG-185H-54B herunter.

IHS

Datasheet10 SeitenVor 2 Jahren

Mean Well

JRH Electronics

Peak to Peak Power

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-20.64%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Beschreibungen

Beschreibungen von Mean Well HLG-185H-54B, die von den Distributoren bereitgestellt werden.

185W LED Driver Single Output Switching Power Supply 54 Volts @ 3.45 Amps 27 - 54 Volts Model B
LED Power Supplies 186.3W 54V 3.45A 90-305VAC IP65 Rated
POWER SUPPLY, AC-DC,54V,3.45A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
Power supply; LED; dimming; 186.3W; 54V; 3.45A; 90-305VAC; 127 -431VDC; IP67
AC/DC Power Supply Single-OUT 54V 3.45A 186.3W 5-Pin
HLG-185H-54B MEAN WELL LED AC-DC 186 Watt 54V/3.45A with Dimming + More!
100 - 277Vac, 186.3W, 3450mA, 27-54V, [0-10V, PWM...], IP67 LED Driver
O/P +54V3.45A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 54V 3.45A
SPS IP67 186W 54V/3,45A CV+CC Dimmable
54Vdc 3.45A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 185W 3.45A Linear (27-54Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
186W 1 90V(AC) 305V(AC) 3.45A , 204mm*68mm*38.8mm
NJ4-12GM40-E2-V1 Pepperl+Fuchs Inductive sensor
LED DVR CC/CV AC/DC 27-54V 3.45A
Led Driv, Constant Current/Volt, 186.3W; Power Supply Applications:-; Output Power Max:186.3W; Output Voltage Max:54V; Output Current:3.45A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-185H-54B
Rated Power W = 186 / Output Voltage DC Max. V = 54 / Output Voltage DC Min. V = 27 / Output Current A = 3.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-185H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 757200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HLG185H54B