Beschreibungen von Mean Well HLG-185H-15A, die von den Distributoren bereitgestellt werden.
LED Power Supplies 172W 15V 11.5A 90-264VAC IP65 Rated
POWER SUPPLY, AC-DC,15V,11.5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-185H SERIES
185W LED Driver Single Output Switching Power Supply 15 Volts @ 11.5 Amps 7.5 - 15 Volts Model A
15Vdc 11.5A LED Driver, IP65, PFC Harsh Environment, Metal Case 15V 11.5A
Power supply; LED; 172.5W; 15V; 11.5A; 90-305VAC; 127 -431VDC; IP65
O/P +15V11.5A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 172W, 5750 - 11500mA, 7.5-15V, IP65 LED Driver
HLG-185H-15A MEAN WELL LED AC-DC 173 Watt 15V/11.5A + More!
173W 1 90V(AC) 305V(AC) 11.5A , 204mm*68mm*38.8mm
AC/DC LED Driver, 172.5 W, 15 VDC, 11.5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-185H Series
AC/DC LED Power Supply 172.5W Single 5-Pin
LED DVR CCCV ACDC 13.5-17V 11.5A
LED DRIVER, CONST CURRENT/VOLT, 172.5W;
LED Driver (CC, CV) 170W 5.75-11.5A Linear (7.5-17Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Rated Power W = 173 / Output Voltage DC Max. V = 17 / Output Voltage DC Min. V = 13.5 / Output Current A = 11.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-185H / Dimmable = No / Protection Rating = IP65 / MTBF h = 757200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228