Beschreibungen von Mean Well HBG-160-60B, die von den Distributoren bereitgestellt werden.
LED Power Supplies 156W 60V 2.6A IP67 CC adj by cable
POWER SUPPLY, AC-DC,60V,2.6A,100-305V IN, SEALED, STUD, LED DRIVER, HBG-160 SERIES
Power supply; LED; dimming; 156W; 60V; 2.6A; 90-305VAC; 127-417VDC; IP67
HBG-160-60B MEAN WELL LED AC-DC 156 Watt 60V/2.6A with Dimming + More!
60V 2600mA 156W Enclosed Switching LED Driver Power Supply with PFC Function Current Adjustable by Output Cable
100 - 277Vac, 156W, 2650mA, 36-60V, [0-10V, PWM...], IP67 LED Driver
Mean Well HBG-160-60B LED driver 156W 60V dimmable surge protected
60Vdc 2.6A Dimmable LED Power Supply IP67, Circular Shape, PFC
SPS IP67 156W 60V/2,6A CV+CC dimmable
160W Constant Current Mode LED Driver O/P +60V2.6A
AC/DC Power Supply Single-OUT 60V 2.6A 156W
LED Driver (CC, CV) 155W 2600mA Linear (36-60Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Round Metal Enclosure
160W Con Voltage + Con Current LEDDriver
156W 1 90V(AC) 305V(AC) 2.6A , 66.5mm
LED Driver 156W 2.6A 36 ... 60V IP67
LED DRVR CC/CV AC/DC 36-60V 2.6A
Led Driv, Constant Current/Volt, 156W; Power Supply Applications:-; Output Power Max:156W; Output Voltage Max:60V; Output Current:2.6A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305Vrohs Compliant: Yes |Mean Well HBG-160-60B