Beschreibungen von Mean Well EPS-65-7.5, die von den Distributoren bereitgestellt werden.
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 60 W, 7.5 V, 8 A
POWER SUPPLY, AC-DC,7.5V,8A,100-264VIN, OPEN FRAME, PNL MNT, EMBEDDED,60W, EPS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Power Supply, Ac-Dc, 7.5V, 8A, 60W Rohs Compliant: Yes |Mean Well EPS-65-7.5
60 Watt 7.5V 8A Open Frame Switching Power Supply
7.5Vdc 8A 7.5Vdc AC/DC Power Supply 2"x4" Open Frame Type 7.5Volts 8Amps
EPS-65-7.5 MEAN WELL AC-DC 7.5 Volt 8 Amp 60 Watt Power Supply +More!
AC/DC 65W 7.5V Single Output Power Supply, Open Frame, 4"x2"
SPS Open Frame 60W PFC 7,5V/8A
Power supply; 60W; 7.5V; 8A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 7.5V 8.8A 60W 6-Pin
AC-DC Open Frame - General P.C.B.
Outputs = 1 / Output Voltage 1 V = 7.5 / Output Voltage Nominal 1 V = 7.5 / Output Current 1 A = 8 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 90 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 84 / MTBF h = 563000 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years