Beschreibungen von Mean Well EPS-65-24, die von den Distributoren bereitgestellt werden.
EPS-65 Series 65 W Single Output 24 V AC/DC Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 65.04W, Hybrid
Power Supply, Ac-Dc, 24V, 2.71A, 65.04W Rohs Compliant: Yes |Mean Well EPS-65-24
POWER SUPPLY, AC-DC,24V,2.71A,100-264V IN, OPEN FRAME, PANEL MOUNT,65W, EPS SERIES
65 Watt 24V 2.71A Open Frame Switching Power Supply
AC/DC Power Supply Single-OUT 24V 3A 65.04W 6-Pin
TARIFF FREE AC/DC 65W 24V Single Output Power Supply, Open Frame, 4"x2"
EPS-65-24 MEAN WELL AC-DC 24 Volt 2.71 Amp 65 Watt Power Supply +More!
24Vdc 2.71A 24Vdc AC/DC Power Supply 2"x4" Open Frame Type 24V 2.71A
SPS Open Frame 65W PFC 24V 2,71A
Power supply; 65.04W; 24V; 2.71A; 90-264VAC; 127-370VDC
65W Single Output Enclosed Power Supply
AC-DC Open Frame - General P.C.B.
电源, 交流-直流, 24V, 2.71A, 65.04W;
3-way signal conditioner with plug-in connection technology and calibrated measuring range changeover for the electrical isolation of unipolar and bipolar analog signals. Input/output configurable via DIP switch. Screw connection technology, standard configuration.