Beschreibungen von Mean Well EPS-65-15, die von den Distributoren bereitgestellt werden.
SCK communication module for acquiring up to 8 x SCK measuring modules, RS-485 Modbus/RTU output
AC-DC Regulated Power Supply Module, 1 Output, 65.1W, Hybrid
Power Supply, Ac-Dc, 15V, 4.34A, 65.1W Rohs Compliant: Yes |Mean Well EPS-65-15
EPS-65 Series 65W Single Output Switching PS 90 ~ 264VAC Input range 15V Output
POWER SUPPLY, AC-DC,15V,4.34A,100-264V IN, OPEN FRAME, PANEL MOUNT,65W, EPS SERIES
EPS-65-15 MEAN WELL AC-DC 15 Volt 4.34 Amp 65 Watt Power Supply +More!
15Vdc 4.34A 15Vdc AC/DC Power Supply 2"x4" Open Frame Type 15V 4.34A
AC/DC 65W 15V Single Output Power Supply, Open Frame, 4"x2"
65 Watt 15V 4.34A Open Frame Switching Power Supply
AC/DC Power Supply Single-OUT 15V 4.8A 65.1W 6-Pin
1 Output Embedded Switch Mode Power Supply, 65.1W, 15V, 4.34A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 65.1 W, 15 V, 4.34 A
Power supply; 65.1W; 15V; 4.34A; 85-264VAC; 120-370VDC
SPS Open Frame 65W PFC 15V 4,8A
AC-DC Open Frame - General P.C.B.