Beschreibungen von Mean Well EPS-25-7.5, die von den Distributoren bereitgestellt werden.
Mean Well EPS-25-7.5 SMPSU: 7.5V DC 3.4A 25W overload & short circuit protection
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
Power Supply, Ac-Dc, 7.5V, 3.4A, 25.5W Rohs Compliant: Yes |Mean Well EPS-25-7.5
7.5 Volt DC 3400mA 25 Watt Open Frame Switching Power Supply
POWER SUPPLY, AC-DC,7.5V,3.4A,85-264V IN, OPEN FRAME, PANEL MOUNT,26W, EPS SERIES
7.5Vdc 3.4A 7.5Vdc AC/DC Power Supply 2"x3" Open Frame Type 7.5Volts 3.4A
EPS-25-7.5 MEAN WELL AC-DC 7.5 Volt 3.4 Amp 26 Watt Power Supply +More!
AC/DC 25W 7.5V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 25.5 W, 7.5 V, 3.4 A
Power supply; 25.5W; 7.5V; 3.4A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 7.5V 3.74A 25.5W 5-Pin
Outputs = 1 / Output Voltage 1 V = 7.5 / Output Voltage Nominal 1 V = 7.5 / Output Current 1 A = 3.4 / Output Type = Adjustable / Rated Power W = 28 / Input Voltage Min. V = 85 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 81 / MTBF h = 655400 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years