Mean Well EPS-15-5

15 Watt Single Output Open Frame Switching Power Supply5 Volts @ 3 Amps 78%
$ 6.6
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well EPS-15-5 herunter.

IHS

Datasheet2 SeitenVor 3 Jahren

Master Electronics

Electro Sonic

Component Distributors Inc.

TME

Bestandsverlauf

3-Monats-Trend:
-25.33%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Mean WellNFM-15-5
15W Open-Frame Ultra-Miniature Medical AC-to-DC Switching Power Supply 5 Volts @ 3 Amps
Mean WellLPV-20-5
AC to DC LED Driver Enclosed Power Supply Single Output 5 Volts 3 Amps 15 Watts
Mean WellRS-15-5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 15 W, 5 VDC, 3 A
Murata Power SolutionsOKR-T/3-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 3A 15W 5-Pin SMT T/R
Murata Power SolutionsOKI-T/3-W40P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R

Beschreibungen

Beschreibungen von Mean Well EPS-15-5, die von den Distributoren bereitgestellt werden.

15 Watt Single Output Open Frame Switching Power Supply5 Volts @ 3 Amps 78%
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 15 W, 5 V, 3 A
POWER SUPPLY, AC-DC,5V,3A,100-264V IN, OPEN FRAME, PNL MNT, EMBEDDED,15W, EPS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply, Ac-Dc, 5V, 3A, 15W Rohs Compliant: Yes |Mean Well EPS-15-5
Mean Well EPS-15-5 SMPSU 5V 3A 15W Open frame universal input compact
TARIFF FREE AC/DC 15W 5V Single Output Power Supply, Open Frame
EPS-15-5 MEAN WELL AC-DC 5 Volt 3 Amp 15 Watt Power Supply +More!
Switching Power Supplies 15W 5V 3A
5Vdc 3A 5Vdc AC/DC Power Supply Compact Size 5V 3Amps
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 24 V DC/3.5 A
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 3 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Termination Type = Pin Connector / Efficiency % = 78 / MTBF h = 849300 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 63.5 / Width mm = 45.7 / Height mm = 24 / Warranty = 3 Years

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV