Beschreibungen von Marquardt 1552.3102, die von den Distributoren bereitgestellt werden.
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 1491.4VA
1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch
ROCKER SWITCH, DPST/ON-OFF, NON-ILLUM, BLK, I/O LEGEND, 16A, QC, 1552 SERIES
Switch;Rocker;DPST;10A 250 V AC;Quick-connect
SWITCH, DPST, 16A, 250V, BLACK, I/O
Rocker Switches ROCKER ON/OFF SWITCH DPST
Rocker switch, black, 2 pole, On-Off, off switch, 16 (4) A/250 VAC, 10 (4) A/250 VAC, IP40, unlit, printed, 1552.3102
Marquardt , DPST, 16 @ 250 V A
Rocker Switch, Dpst, 250V, 16A; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:1550 Series; Contact Current Ac Max:16A Rohs Compliant: Yes |Marquardt 1552.3102