Beschreibungen von Littelfuse LFJ602003C, die von den Distributoren bereitgestellt werden.
Fuse Holder CLASS J FUSE BLOCK 600V 200A 3 POLE
LITTELFUSE LFJ60200-3C Fuse Block, Industrial, 200A, 3 Pole. More details: Fuse Block, Series LFJ, Fuse Type Industrial, Max. Amps 200, Amperage Range 1 to 200, Number of Poles 3, For Fuse Series JTD, JLS, Fuse UL Class J, Fuse Dimensions 6-1/8 In.L x 2-55/64 In.H x 8 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 600VDC, Fuse Block Design Open, Connector Type Box Lug, Wire Size 6 AWG to 250 MCM, Mounting Style Bolt Down, Fuse Holder Code J, Length 6.13 In., Width 8.00 In., Features Space Saver, Standards UL Listed, CE
Littelfuse LFJ602003C POWR-GARD Fuse Block Brand: Littelfuse. Part Number: LFJ60200-3C. Littelfuse POWR-GARD Fuse Block, Series: LFJ, 600 VAC, 200 A, 3 Pole, Class: J, Box Lug Connection, 6 AWG to 250 kcmil Wire, DIN Rail Mounting, 5.752 in Fuse Length, 1-1/2 in Diameter Fuse, 130 deg C, For Use With: JTD/JTD_ID Series Time Delay, JLS Series Fast Acting Fuse, Thermoplastic, 6.13 in L x 8 in W x 2.85 in H Dimensions. Additional Description: LTFS-LFJ60200-3C LFJ602003C 600V CLASS J BLOCK 200A 3 POLE 3 POLE 200 AMP SIZE. Catalog Description: The Littelfuse 600 V Class J blocks offer generous space savings and enhanced value over previous generations, such as indication, snap-to-release DIN-rail mounting and universal mounting holes...