Littelfuse KLKR020.T

Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 17.655
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse KLKR020.T herunter.

IHS

Datasheet5 SeitenVor 3 Jahren

Future Electronics

Farnell

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-32.16%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Littelfuse0FLQ02.5T
Electric Fuse, Time Delay Blow, 2.5A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonSC-25
Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
LittelfuseJLLS025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Littelfuse KLKR020.T, die von den Distributoren bereitgestellt werden.

Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 20A, 600V, FAST ACTING; Voltage Ra; FUSE, 20A, 600V, FAST ACTING; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:20A; Blow Characteristic:Fast Acting; Fuse Body Material:-; Fuse Size Metric:10.3mm x
Fuse, 20A, 600V, Fast Acting; Product Range:Powr-Gard Klkr Series; Fuse Current:20A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse KLKR020.T
Littelfuse KLKR020.T LTFS-KLKR020 POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR020.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 20 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR020 KLKR020.T FUS 600V F/A CLASS CC 20A FAST-ACTING FUSE 20 AMP SIZE. Catalog Description: KLKR series Class CC fuses are fast-acting fuses intended for general-purpose branch circuit protection. Their compact size, fast-acting overload response, and their highly current limiting design make them ideal for use in OEM equipment and control panels because Solid-state devices such as SCRs and other electronic equipment generally require fast-acting protection...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN