Littelfuse KLKD002.T

Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 14.085
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse KLKD002.T herunter.

IHS

Datasheet8 SeitenVor 3 Jahren

element14 APAC

JRH Electronics

Electro Sonic

Farnell

Bestandsverlauf

3-Monats-Trend:
+3.32%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Littelfuse0KLK025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse35412500029
Fuse 440V Fa 6.3X32Mm 2.5A/ Bulk |Littelfuse 35412500029
Littelfuse23112500029
Electric Fuse, Very Fast Blow, 2.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Fuse Midget Fast Acting 2.5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
EatonBBS-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTK-2
Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Beschreibungen

Beschreibungen von Littelfuse KLKD002.T, die von den Distributoren bereitgestellt werden.

Electric Fuse, Fast Blow, 2A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 2A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 2 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
FUSE, POWER, 2A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:2A; SVHC:No SVHC (20-Jun-2011); Approval Category:CSA, UL Recognised; Blow Characteristic:Fast Acting; Breaking Capacity:100kA @ 600VAC / 10kA @ 600VDC; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1.1/2"; Fuse Size Metric:10mm x 38mm
Fuse, 2A, 600V, Fast Acting; Product Range:Powr-Gard Klkd Series; Fuse Current:2A; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Body Material:Melamine Rohs Compliant: Yes |Littelfuse KLKD002.T
Littelfuse KLKD002.T POWR-GARD Supplemental Midget Fuse. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLKD, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 2 A, 600 VAC/VDC, 100 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLKD002 KLKD002.T FAST-ACTING AC/DC MIDGET FUSE FOR SUPPLEMENTARY 2 AMP SIZE PROTECTION SUPPLEMENTARY PROTECTION. Catalog Description: The KLKD fuse series is fast-acting with a high DC voltage rating. This family of Midget style fuses (10 x 38 mm) is used in solar combiner boxes and in circuits with DC fault currents up to 50,000 amperes. KLKD fuses are available in standard and board-mount configurations. In addition, the KLKD series has been designed to meet both the UL and IEC photovoltaic fuse standards. Littelfuse offers a wide range of ampere ratings to match specific requirements in a variety of applications..

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN