Beschreibungen von Littelfuse FLSR100.V, die von den Distributoren bereitgestellt werden.
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS RK5, 600V AC/300V DC, 100A, FLSR SERIES
Fuse,Dual Element,100A,7-7/8L,RK5 Class
Industrial & Electrical Fuses 100A 600VAC 300VDC Class RK5
FUSES 250/600 VAC . DUAL-ELEMENT, TIME-DELAY . 1/10-600 AMPERES
FUSE CRTRDGE 100A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL
300V 600V Cartridge 100A 200mm
Industrial Fuse, Time Delay, 100A, 600V; Product Range:Powr-Gard Flsr Series; Fuse Current:100A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:33.3Mm X 200Mm; Fuse Size Imperial:1-5/16" X 7-7/8" Rohs Compliant: No |Littelfuse FLSR100.V
Littelfuse FLSR100.V POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: FLSR100.V. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLSR, Non-Indicating, Rejection, 100 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz, 10 s Response, Knife Blade Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Composite, 1-5/16 in Dia x 7-7/8 in L Body Size. Additional Description: LTFS-FLSR100 FLSR100.V FUS 600V T/D CLASS RK5 100A 100 AMP SIZE. Catalog Description: FLSR100 is a Class RK5 fuse with an ampere rating of 100 and knife-blade-style construction...