Beschreibungen von Littelfuse 0JTD500.X, die von den Distributoren bereitgestellt werden.
Electric Fuse, Time Delay Blow, 500A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 500A 600V Bolt Tap 66.7 X 95.3mm CSA/UL
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 500A, JTD SERIES
Fuse,500A,Melamine,JTD Series,3-3/4L
FUSE CRTRDGE 500A 600VAC/500VDC
Fus 600V T/D Class J 500A/ Box |Littelfuse 0JTD500.X
FUSE, TIME DELAY, CLASS J, 500A; Product Range:-; Fuse Current:500A; Voltage Rating VAC:600VAC; V DC:500VDC; Size Metric:66.7mm x
POWER 500A 600VAC slow Class J
Littelfuse 0JTD500.X POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD500.X. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 500 A, 600 VAC/500 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 2-1/2 in Dia x 8 in L Body. Additional Description: LTFS-JTD500 0JTD500.X FUS 600V T/D CLASS J 500A FUSES 500 AMP SIZE. Catalog Description: JTD500 is a Class J fuse with an ampere rating of 500 and knife-blade-style construction...