Analog Devices / Linear Technology LTC6101HVBCS5#PBF

LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23
HerstellerseiteDatenblatt

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices / Linear Technology LTC6101HVBCS5#PBF herunter.

Upverter

Datasheet22 SeitenVor 14 Jahren

Linear Technology

Component Distributors Inc.

CAD-Modelle

Laden Sie Analog Devices / Linear Technology LTC6101HVBCS5#PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Texas InstrumentsTLE2022ID
Dual Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2727AIDR
e-trim™20MHz, High Precision CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA728AIDRBT
20-MHz, 2.5-fA/√Hz noise, high precision operational amplifiers ; 8-SON -40 to 125
Analog DevicesOP07DNZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP07DRZ-REEL7
ROHS3Compliant EAR99 OP07 Tape & Reel (TR) op amp amplifier circuit 5mm 200pA 15V 600kHz
Analog DevicesOP07DRZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices / Linear Technology LTC6101HVBCS5#PBF, die von den Distributoren bereitgestellt werden.

LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23
SC-Amps/Current Sense Cut Tape Current Sense Amplifier
RoHS Compliant op amp amplifier circuit 200kHz 150muV
Analog Circuit, 1 Func, CMOS, PDSO5
The LTC6101/LTC6101HV are versatile, high voltage, high side current sense amplifiers. Design flexibility is provided by the excellent device characteristics; 300µV Max offset and only 375µA (typical at 60V) of current consumption. The LTC6101 operates on supplies from 4V to 60V and LTC6101HV operates on supplies from 5V to 100V. The LTC6101 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply range and high accuracy make the LTC6101 ideal for a large array of applications from automotive to industrial and power management. A maximum input sense voltage of 500mV allows a wide range of currents to be monitored. The fast response makes the LTC6101 the perfect choice for load current warnings and shutoff protection control. With very low supply current, the LTC6101 is suitable for power sensitive applications. The LTC6101 is available in 5-lead SOT-23 and 8-lead MSOP packages. Applications Current Shunt Measurement Battery Monitoring Remote Sensing Power Management

Aliasnamen des Herstellers

Analog Devices / Linear Technology verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices / Linear Technology ist möglicherweise auch unter den folgenden Namen bekannt:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD