Analog Devices / Linear Technology LT6108IDCB-2#PBF

SC-Amps/Current Sense Cut Tape High Side Current Sense Amplifier with Reference and Comparators
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices / Linear Technology LT6108IDCB-2#PBF herunter.

Linear Technology

Datasheet30 SeitenVor 13 Jahren
Technical Drawing1 SeiteVor 20 Jahren

CAD-Modelle

Laden Sie Analog Devices / Linear Technology LT6108IDCB-2#PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Beschreibungen

Beschreibungen von Analog Devices / Linear Technology LT6108IDCB-2#PBF, die von den Distributoren bereitgestellt werden.

SC-Amps/Current Sense Cut Tape High Side Current Sense Amplifier with Reference and Comparators
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
Current Sense Amplifier with Comparator 8-Pin DFN EP
Analog Circuit, 1 Func, BIPolar, PDSO8
The LT6108 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and a comparator. Two versions of the LT6108 are available. The LT6108-1 has a latching comparator and the LT6108-2 has a non-latching comparator. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip point are configured by external resistors. The open-drain comparator output allows for easy interface to other system components. The overall propagation delay of the LT6108 is typically only 1.4μs, allowing for quick reaction to overcurrent conditions. The 1MHz bandwidth allows the LT6108 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparator, combined with the ability to latch the comparator, ensures the LT6108 can capture high speed events. The LT6108 is fully specified for operation from –40°C to 125°C, making it suitable for industrial and automotive applications. The LT6108 is available in the small 8-lead MSOP and 8-lead DFN packages. Applications Overcurrent and Fault Detection Current Shunt Measurement Battery Monitoring Motor Control Automotive Monitoring and Control Remote Sensing Industrial Control

Aliasnamen des Herstellers

Analog Devices / Linear Technology verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices / Linear Technology ist möglicherweise auch unter den folgenden Namen bekannt:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LT6108IDCB-2PBF
  • LT6108IDCB2PBF