Licefa V11-5

BOX, STORAGE, SMD, W/32 RECESSES; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: -; External Height...
$ 18.5
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Licefa V11-5 herunter.

element14 APAC

Datasheet1 SeiteVor 19 Jahren

Farnell

Bestandsverlauf

3-Monats-Trend:
-30.00%

Verwandte Teile

Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Hammond1599HBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm
Hammond1594ASGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,2.2X2.2X1.57 IN, IP54,1594 SERIES
Bud IndustriesPC-11402
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,4.75X1.31X0.06 IN, PLASTICASESTYLE A
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in
Bud IndustriesPBS-11273
STYLE C; TEXTURED PLASTIBOX BODY W/ SMOOTH TOP INSERT & 9V BATTERY COMPARTMENT

Beschreibungen

Beschreibungen von Licefa V11-5, die von den Distributoren bereitgestellt werden.

BOX, STORAGE, SMD, W/32 RECESSES; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:-; External Height - Imperial:1.57"; External Height - Metric:40mm; External Width - Imperial:7.28"; External Width - Metric