L-com WLAN-LCUSB2458

Usb Wireless Adapter 2.4/5.8 Ghz 802.11B/G/A/N With 5 Dbi Antenna
$ 55.935
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com WLAN-LCUSB2458 herunter.

RS (Formerly Allied Electronics)

Datasheet0 SeitenVor 0 Jahren

Beschreibungen

Beschreibungen von L-com WLAN-LCUSB2458, die von den Distributoren bereitgestellt werden.

USB WIRELESS ADAPTER 2.4/5.8 GHZ 802.11B/G/A/N WITH 5 DBI ANTENNA
Usb 2.4/5.8 Wireless Adp W/Ant |L-Com WLAN-LCUSB2458
The L-com WLAN-LCUSB2458 USB wireless adapter is designed to provide high-speed and unrivaled wireless performance for your PC or Laptop. With a faster wireless connection, you can get better Internet service, decrease download time, improve gaming performance and streaming videos. This USB wireless adapter is designed to support IEEE 802.11a/b/g/n 2.4/5.8 GHz radio operation. With auto-sensing capability, the adapter packet transfer rate is up to 300 Mbps. Additionally, the WLAN-LCUSB2458 supports WEP, TKIP, AES, WPA, and WPA2 encryption which prevents outside intrusion, protecting your personal information from being exposed. Featuring high-performance transmission rate, simple installation and adaptability, as well as strong security, the WLAN-LCUSB2458 USB wireless adapter is the perfect solution for small office and home needs. This wireless USB adapter features a RP-SMA Jack antenna port. Included is a detachable 5 dBi antenna which allows the user to better position it if needed by using an optional pigtail cable. To increase performance even more, higher gain rubber duck antennas can be purchased from L-com. For additional information and complete specifications on this USB wireless adapter contact our technical support or expert sales staff. Order our USB wireless adapter now and receive same business day shipping!

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD