L-com U3A00079-05M

L-com Right Angle USB Cable, Right Angle C Male/Right Angle C Male-0.5 M
$ 79.042
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com U3A00079-05M herunter.

ShowMeCables

Datasheet1 SeiteVor 8 Jahren

Bestandsverlauf

3-Monats-Trend:
-1.67%

Beschreibungen

Beschreibungen von L-com U3A00079-05M, die von den Distributoren bereitgestellt werden.

L-com Right Angle USB Cable,Right Angle C Male/Right Angle C Male-0.5 M
USB 3.0 90 DEGREE C-M LT/RT / C-M 90 DEGREE LT/RT PVC BLK 0.5M
USB 3.0 Right Angle Cable Assembly, 2x 90 Degree Left/Right Angle C Male Plug, 34/32/30/26AWG, UL 2725 PVC, Black, 0.5M
L-com's Angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. The durable, molded angled ends save space and stress on the connector heads, strain reliefs and connecting ports. They also create neat and organized cable runs. Multiple 90° and 45° connector options are available in up, down, left and right in both USB 2.0 and USB 3.0 standards. Since Type C connectors have no orientation, they are fit for left and right or up and down simultaneously. All cables are built with UL recognized jackets and use gold plated contacts for a robust and reliable connection.The U3A00079 family is type C left/right male to type C left/right male. U3A00079-05M is built with 26AWG power conductors for maximum power transfer and utilizes a UL2725 PVC jacket in black. L-com's industry leading USB selection includes most connector options, speeds and colors, in stock and available to ship same day. Order online today.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD