L-com U3A00019-05M

L-com Waterproof USB 3.0 Cable Assembly - IP67 B Female to Standard A Male-0.5 M
$ 54.889
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com U3A00019-05M herunter.

ShowMeCables

Datasheet1 SeiteVor 6 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von L-com U3A00019-05M, die von den Distributoren bereitgestellt werden.

L-com Waterproof USB 3.0 Cable Assembly - IP67 B Female to Standard A Male-0.5 M
USB CABLE, 3.0 A PLUG-B RCPT, 19.7"; Connector to Connector:Type A Plug to Type B Receptacle; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; USB Standard:USB 3.0; Jacket Color:Black; Electronic Marking:- RoHS Compliant: Yes
As USB interconnect systems gain in popularity, so too do the demands on the cabling systems. L-com's waterproof cables can prevent costly repairs that are sometimes necessary when contaminants such as water and dust destroy standard unprotected USB connectors. These IP67 rated cables feature waterproof connectors to standard connectors. IP67 Male versions are shrouded and IP67 female versions are bulkhead and panel mount capable. Mates and dust caps are also available as are fully shielded, die-cast metal connectors for a full 360° that can ground to a panel or enclosure. Most options are available in USB 2.0 and USB 3.0 standards. Browse L-com's large selection of waterproof cables to find the exact USB type your application requires.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD