L-com TRG888-P6B-2M

M12 8 Position IP67 A-code Industrial Outdoor Pigtail Cable Assemblyshielded 2-
$ 47.75
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com TRG888-P6B-2M herunter.

Electro Sonic

Technical Drawing1 SeiteVor 5 Jahren

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von L-com TRG888-P6B-2M, die von den Distributoren bereitgestellt werden.

M12 8 POSITION IP67 A-CODE INDUSTRIAL OUTDOOR PIGTAIL CABLE ASSEMBLYSHIELDED 2-
M12 8 Position IP67 A-Code Industrial Outdoor Pigtail Cable Assembly Shielded 26AWG VW-1 Pur Jacket Female To Cut End Black 2.0m
SENSOR CORD, 8P M12 RCPT-FREE END, 2M; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:8 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:TRG888-P6B Series
Available off the shelf for same day shipping, L-com stocks TRG888-P6B series 8 Position A-coded M12 cable assemblies for use in sensor, actuator and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. All cables have moisture and sunlight resistant jackets. PUR versions have additional chemical and industrial resistances while PVC versions have a high +105°C temp range. All assemblies have UL recognized jackets with a VW-1 or UL 94V-0 flame rating. Available in shielded or unshielded, with male to male, male to female, male to pigtail or female to pigtail ends. The TRG888-P4B-2M from L-com is a 2 meter M12 cable built with an 8 pole A code male connector to a blunt cut pigtail. Built with straight wire, the TRG886 series is perfect for sensor and actuator applications. 26AWG conductors allow for flexibility and the black UL 20549 PUR jacket is flame rated for VW-1 with a robust temp range of -25° to +80°C. It is appropriate for industrial outdoor applications with resistances to sunlight (UV), oils, chemicals and moisture. A foil shield ensures protection from EMI and RFI in high noise environments. Pig-tail cables like the TRG888-P4B line are used for crimp, solder, spring, distribution box or clamp applications where it is desirable to wire the electrical connection directly into equipment. Contact the technical experts at L-com with your application needs and buy online today.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TRG888P6B2M