L-com TRG861-P6B-05M

L-com M12 8 Position A code F/UTP Industrial Cable, M12 M / M12 M - 05 M
$ 72.07

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com TRG861-P6B-05M herunter.

ShowMeCables

Technical Drawing1 SeiteVor 4 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von L-com TRG861-P6B-05M, die von den Distributoren bereitgestellt werden.

L-com M12 8 Position A code F/UTP Industrial Cable, M12 M / M12 M - 05 M
IP67 M12 8 Position A code Shielded F/UTP Twisted Pair Industrial Outdoor Cable Assembly, M12 M to M12 M, FT2 TPU, Black, 0.5m
SENSOR CORD, M12 PLUG-PLUG, 1.6FT; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. of Positions:8 Positions; Cable Length - Metric:500mm; Cable Length - Imperial:1.6ft; Product Range:TRG861-P6B Series 60AK3425
L-com stocks the TRG861-P6B-05M 8 Position A-code waterproof M12 cable assembly for use in sensor, actuator, control and Fieldbus applications. The single keyway A-code M12 connectors are IP67 rated when mated and are excellent for lock-down applications. The series is built with a Category 6 compliant twisted pair cable for use where a higher bandwidth and throughput than straight wire is desired or required. Overall foil shield (F/UTP) construction protects your data from EMI and RFI interference. Great for use in wash down applications like food and beverage and restaurants as well as industrial outdoor environments such as those found in motion control and factory floors.L-com’s TRG861-P6B-05M is built with a UL style 20554 TPU jacket that is resistant to sunlight (UV), oils and chemicals and maintains a FT2 flame rating. It is built with 26AWG stranded conductors for flexibility. The A-code M12 connectors are IP67 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG861-P6B family is terminated with a M12 8 position (pole) A-code male plug to a M12 8 position (pole) A-code male plug. TRG861-P6B-05M is 0.5 meters (1.64 feet) in length and black in color. The TRG861-P6B series is in stock and available for purchase today. Off the shelf connector options include A-coded, 8 pole male and female M12's as well as standard RJ45's to connect to common networking ports. M12 to M12 variations built with straight conductor wire are also in stock. In addition, Category 5e rated D-code and Category 6a rated X-code options are available for high speed network usage. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TRG861P6B05M