L-com TRG504-T4T-05M

L-com Category 5e M12 4 Position D code SF/UTP Industrial High Flex Cable, M12 M / RJ45 - 05 M
$ 31.51
Production
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com TRG504-T4T-05M herunter.

ShowMeCables

Technical Drawing1 SeiteVor 4 Jahren

Bestandsverlauf

3-Monats-Trend:
+50.00%

Lieferkette

Introduction Date2021-10-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von L-com TRG504-T4T-05M, die von den Distributoren bereitgestellt werden.

L-com Category 5e M12 4 Position D code SF/UTP Industrial High Flex Cable, M12 M / RJ45 - 05 M
C5E M12 4PD SF/UTP IND OD HF, M12M/RJ45, 0.5M
Sensor Cord, M12 Plug-Rj45 Plug, 1.6Ft; Connector Type A:M12 Plug; Connector Type B:Rj45 Plug; No. Of Positions:4 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:1.6Ft; Product Range:Trg504-T4T Series Rohs Compliant: Yes |L-Com TRG504-T4T-05M
L-com's premium TRG504-T4T-05M waterproof M12 cable assembly is here for your roughest and most demanding applications. Built with high flex, industrial outdoor CMX rated, double shielded, FR-TPE cable and using IP68 rated M12 connectors, this cable is as robust as they come. It is designed to exceed Ethernet Category 5e standards to ensure network throughput even in harsh industrial, outdoor and factory environments. A double shielded design with both overall foil and braid shields provides maximum protection from data corrupting EMI and RFI. Premium M12 cables are also excellent for PoE applications to eliminate extra power cords from your cable set-up. Our TRG504-T4T-05M is built with special, high flex 24AWG stranded conductors making it suitable for continuous motion applications. The cable is rated to 1 and 10 million flex cycles tested to 10 and 20 times the cable diameter respectively. The FR-TPE jacket is resistant to sunlight (UV), oils, chemicals and weld spatter and maintains a UL CMX flame rating. The D-code M12 connectors are IP68 rated when properly mated and their secure threaded design makes accidental disconnects almost impossible which protects your critical applications from failure. The TRG504-T4T family is terminated with a M12 4 position (pole) D-code male plug to a shielded RJ45 (8x8) male plug. TRG504-T4T-05M is 0.5 meters (1.64 feet) in length and industrial teal in color. The TRG504-T4T series is in stock and available for purchase today. Off the shelf connector options include D-coded, 4 position male and female M12's, 90° right angle M12's as well as standard RJ45's to connect to common networking ports. In addition, Category 6a X-code options are also available for 10gig networks and A-code assemblies are available for sensor and actuator use. Contact the technical experts at L-com to support your M12 applications and buy online today to take advantage of our same day shipping.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TRG504T4T05M