L-com TRD695DSZ-BLK-10

Cable Assembly Cat 6 Patch 3.04m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 39.158
Production
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com TRD695DSZ-BLK-10 herunter.

IHS

Technical Drawing2 SeitenVor 12 Jahren

Bestandsverlauf

3-Monats-Trend:
+27.16%

Lieferkette

Introduction Date2014-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com TRD695DSZ-BLK-10, die von den Distributoren bereitgestellt werden.

Cable Assembly Cat 6 Patch 3.04m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
DOUBLE SHIELDED LSZH 26 AWG STRANDED CAT 6 RJ45/RJ45 PATCH CORDBLACK10.0 FT-
ENET CORD, CAT6, RJ45 PLUG-PLUG, 10';
CA RJ45 C6 SF/UTP BLK LSZH 10F
Enet Cord, Cat6, Rj45 Plug-Plug, 10 ; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs); Jacket Color:Black; Cable Length - Metric:3.05M Rohs Compliant: Yes |L-Com TRD695DSZ-BLK-10
When a regular shield is not enough, L-com's exclusive double-shielded SF/UTP patch cables are ideal. Category 6 tested, these cables use L-com's superior shielding to drastically reduce EMI/RFI interference using a 100% foil plus a 80% braid shield. The Low Smoke Zero Halogen jacket allows this industrial patch cable to meet today's environmental and safety requirements. With 26 AWG stranded conductors, this cable is flexible and easy to install even in tight spaces. We stock in full lengths up to 100 feet so that equipment runs can be pulled directly and simply plugged into either end.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD