L-com TC-400-NMH-RA-D-LC

N Male Right Angle Connector Solder Attachment for LMR-400LMR-400-DBLMR-400-
$ 22.279
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com TC-400-NMH-RA-D-LC herunter.

Master Electronics

Datasheet4 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von L-com TC-400-NMH-RA-D-LC, die von den Distributoren bereitgestellt werden.

N Male Right Angle Connector Solder Attachment for LMR-400LMR-400-DBLMR-400-
Rf Coax Conn, R/A N Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Lmr-400, Lmr-400-Db, Lmr-400-Fr; Contact Material:Brass Rohs Compliant: Yes |L-Com TC-400-NMH-RA-D-LC
L-com's N Male connector for LMR-400, LMR-400-DB, LMR-400-FR and 400-Series coax uses a Solder/Solder attachment method. This N connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our N Male connector operates up to a maximum frequency of 11 GHz. The specifications and a basic dimensional drawing for TC-400-NMH-RA-D-LC Male N connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD