L-com SP100-T2F-2773Y-TT

AC Spd Type 2 Emi Filtered 480/277VAC Wye
$ 733.373
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com SP100-T2F-2773Y-TT herunter.

Transtector

Datasheet4 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von L-com SP100-T2F-2773Y-TT, die von den Distributoren bereitgestellt werden.

AC SPD TYPE 2 EMI FILTERED 480/277VAC WYE
SPD TYPE 2 320VAC MCOV 1 POLE
AC SPD Surge Counter Type 2 EMI Filtered 480/277Vac Wye 100kA/phase. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) SP100-T2F-2773Y-TT is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number SP100-T2F-2773Y-TT from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for outdoor use. The outdoor SPD for AC is a panel type design. Outdoor industrial electrical surge protection panel is part of the Transtector SP PLUS series. SP100-T2F-2773Y-TT TVSS outdoor AC surge protector is for 277 Vac applications. The 277V AC TVSS is a three-phase surge protector. Our three-phase 277V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Three-phase surge protector panel for lightning protection and other spikes in electrical power has a maximum amperage of 100 kA. Our industrial AC electrical / lightning SPD is rated at 100 kA on 277V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for SP100-T2F-2773Y-TT can be found above. Protection from AC electrical surge in this Transtector panel component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the SP100-T2F-2773Y-TT SPD. SP100-T2F-2773Y-TT commercial surge protector for AC power is UL 1449 4th Ed. Type 2 rated. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC surge protector SPD SP PLUS panel 277 vac three-phase MOV 100 kA, UL 1449 4th ed. type 2, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD