L-com NB181608-10V

120 VAC 18x16x8 Inch Vented Weatherproof Enclosure with Mounting Plate
$ 662.86
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com NB181608-10V herunter.

Electro Sonic

Technical Drawing1 SeiteVor 9 Jahren

L-com

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Introduction Date2025-10-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Beschreibungen

Beschreibungen von L-com NB181608-10V, die von den Distributoren bereitgestellt werden.

120 VAC 18x16x8 Inch Vented Weatherproof Enclosure with Mounting Plate
Enclosure, Wall Mount, Pet, Grey; Enclosure Type:Wall Mount; Enclosure Material:Polyester (Pet), Glass Fibre Reinforced; External Height - Metric:495Mm; External Width - Metric:444Mm; External Depth - Metric:254Mm; Ip Rating:Ip24 Rohs Compliant: Yes |L-Com NB181608-10V
The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integrated mounting flange allows it to be mounted directly to any flat wall surface provided proper screws are used into secure studs. The enclosure can also be mounted to a wide diameter range of poles with one of our optional pole mounting hardware kits. The lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. Includes fully gasketed vented lid with filters & integral mounting flange. The enclosure material is UV stabilized and comes in machine tool gray.Mounting PlateThe modified aluminum mounting plate included with the NB181608-10V features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to externally provided line power. The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug, and a cable conduit connector.The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles.Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33
18x16x8 Inch Fiberglass Reinforced Polyester Enclosure With Vented Lid & 120VAC Mounting PlateThe ShowMeCables NB181608-10V from L-Com is a 120 VAC NEMA fiberglass reinforced polyester enclosure of 18x16x8" size with Vented Lid & 120VAC Mounting Plate that allows users to mount equipment on a wall or pole. These enclosures protect the installed equipment from the environment or tampering. The gasket seal provides a tight seal against moisture and can be secured with a padlock. This NEMA weatherproof enclosure is ideal for applications such as Wi-Fi installs, traffic controls, surveillance equipment, irrigation controls, and indoor and outdoor applications. ShowMeCables has one the largest in-stock selection of 18x16x8 " NEMA fiberglass reinforced polyester enclosure with the same-day shipment. A wide assortment of fiberglass reinforced polyester NEMA enclosures ranging in sizes from 10x8x5” to 30x24x11”. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect NEMA weatherproof enclosure for your requirements.Features:Molded Fiberglass Reinforced Polyester (FRP) industrial enclosure Stainless steel quick release latches with padlock hasps NEMA Type 3R / IP24 rated Fully gasketed vented lid with filters & integral mounting flange Features aluminum mounting plate with a surge protected duplex 120 VAC outlet Applications:Remote Wireless LAN WiFi equipment installations Indoor and outdoor installations Rapid Deployment Installations Corrosive environments & hotspot applications Protection of equipment from theft or damage

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD