L-com MPMM12OM4BZ-3

MPO wpins to MPO wpins12 FiberType B40GB 50.125 OM4 MMFLSZH Jacket- | L-com MPMM12OM4BZ-3
$ 41.09

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com MPMM12OM4BZ-3 herunter.

ShowMeCables

Technical Drawing1 SeiteVor 4 Jahren

Beschreibungen

Beschreibungen von L-com MPMM12OM4BZ-3, die von den Distributoren bereitgestellt werden.

MPO wpins to MPO wpins12 FiberType B40GB 50.125 OM4 MMFLSZH Jacket- | L-com MPMM12OM4BZ-3
Mpo W/ Pins To Mpo W/ Pins, 12 Fiber, Type B, 40Gb Rohs Compliant: Yes |L-Com MPMM12OM4BZ-3
L-Com MPO w/ pins to MPO w/ pins, 12 Fiber, Type B, 40GB 50/125 OM4 MMF, LSZH Jacket, 3 Meter
FO CABLE, TYP B MPO RCPT-RCPT, OM4, 3M;
MPO W/ PINS TO MPO W/ PINS, 12 F
电缆, FO 电缆, B 型MPO 母-母, OM4, 3M;
L-com’s MPMM12OM4BZ-3 is a fiber optic patch cable assembly that is suitable for Ethernet, LAN, server farms, and voice/video/data applications. This magenta fiber optic cable is equipped with MPO (w/ pins) male to MPO (w/ pins) male connectors. Our patch cable assembly has a type B (key up, key up) polarity. This fiber optic cable assembly is available in a length of 3 meters.This MPO (w/ pins) male to MPO (w/ pins) male cable comes with a multimode OM4 fiber and has a fiber diameter of 50/125µm. The MPMM12OM4BZ-3 fiber optic patch cable from L-com features an LSZH-rated jacket. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic patch cables for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal multimode OM4 fiber optic cable for your requirements.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD