L-com MPFF8OM5AP-3

Mpo No Pins To Mpo No Pins, 8 Fiber, Type A, 100Gb Rohs Compliant: Yes |L-Com MPFF8OM5AP-3
$ 41.65

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com MPFF8OM5AP-3 herunter.

ShowMeCables

Technical Drawing1 SeiteVor 4 Jahren

Beschreibungen

Beschreibungen von L-com MPFF8OM5AP-3, die von den Distributoren bereitgestellt werden.

Mpo No Pins To Mpo No Pins, 8 Fiber, Type A, 100Gb Rohs Compliant: Yes |L-Com MPFF8OM5AP-3
MPO no pins to MPO no pins8 FiberType A100GB 50.125 OM5 MMFOFNP Jacket- | L-com MPFF8OM5AP-3
L-Com MPO no pins to MPO no pins, 8 Fiber, Type A, 100GB 50/125 OM5 MMF, OFNP Jacket, 3 Meter
FO CABLE, TYP A MPO RCPT-RCPT, OM5, 3M;
MPO NO PINS TO MPO NO PINS, 8 FI
电缆, FO 电缆, A 型MPO 母-母, OM5, 3M;
L-com’s MPFF8OM5AP-3 is a fiber optic patch cable assembly that is suitable for Ethernet, LAN, server farms, and voice/video/data applications. This lime green fiber optic cable is equipped with MPO (w/o pins) female to MPO (w/o pins) female connectors. Our patch cable assembly has a type A (key up, key down) polarity. This fiber optic cable assembly is available in a length of 3 meters.This MPO (w/o pins) female to MPO (w/o pins) female cable comes with a multimode OM5 fiber and has a fiber diameter of 50/125µm. The MPFF8OM5AP-3 fiber optic patch cable from L-com features an OFNP-rated jacket. Our fiber optic cable assembly can be customized in different lengths to fit specific installation needs, ensuring efficient network management in high-density setups without compromising delivery time or quality. Additional dimensions, specifications, and CAD drawings for this cable can be found on its downloadable PDF datasheet.L-com has one of the largest in-stock selections of fiber optic patch cables for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. We are committed to delivering excellent service to support our customers in maintaining the continuity and reliability of their networks. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal multimode OM5 fiber optic cable for your requirements.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD