L-com HG905RDR-RTP

900 MHz 5dBi Rubber Duck Antenna RIGID RP-TNC Plug Connector- | L-com HG905RDR-RTP
$ 41.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG905RDR-RTP herunter.

IHS

Datasheet3 SeitenVor 5 Jahren

Electro Sonic

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com HG905RDR-RTP, die von den Distributoren bereitgestellt werden.

900 MHz 5dBi Rubber Duck Antenna RIGID RP-TNC Plug Connector- | L-com HG905RDR-RTP
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 900 TO 930MHZ, 5DBI;
Rf Antenna, 900 To 930Mhz, 5Dbi; Antenna Type:Cellular/Lora/M2M/Iot/Lpwan/Ism; Frequency Min:900Mhz; Frequency Max:930Mhz; Antenna Mounting:Rp Tnc Connector; Gain:5Dbi; Vswr:2.5; Input Power:50W; Input Impedance:50Ohm Rohs Compliant: Yes |L-Com HG905RDR-RTP
The HG905RDR-RTP from L-com is an economical yet superior performance omnidirectional "rubber-duck" antenna designed for the 900 MHz ISM band. It features a RIGID Reverse Polarity TNC (RP-TNC) male connector, allowing superior weatherproofing for indoor and outdoor applications. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular and LPWAN applications.The L-com high performance rubber-duck HG905RDR-RTP is a flexible antenna providing broad coverage and 5.0 dBi gain. Measuring 16.0 inches long, this 5.0 dBi antenna makes a great upgrade to OEM supplied antennas offering much larger coverage area and stronger signals. It is suitable as a replacement RF antenna for 900 MHz radios that are equipped with RP-TNC connectors.This 900 MHz ISM antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD