L-com HG62706DPU

617-960 MHz 1710-2700 MHz 6 6 dBi Gain MIMO Omnidirectional Antenna Type N- | L-com HG62706DPU
$ 314.396
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG62706DPU herunter.

Newark

Datasheet3 SeitenVor 4 Jahren

Beschreibungen

Beschreibungen von L-com HG62706DPU, die von den Distributoren bereitgestellt werden.

617-960 MHz 1710-2700 MHz 6 6 dBi Gain MIMO Omnidirectional Antenna Type N- | L-com HG62706DPU
Rf Antenna, 1.71 To 2.7Ghz, 6Dbi; Antenna Type:5G/Cellular/Lte/Lora/Nb-Iot/Nlos/Umts; Frequency Min:1.71Ghz; Frequency Max:2.7Ghz; Antenna Mounting:N Connector; Gain:6Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm |L-Com HG62706DPU
The L-com HG62706DPU is a high performance 5G / LTE outdoor omnidirectional antenna specifically designed for cellular networks. L-coms HG62706DPU has 4 to 6 dBi gain and can be used to broadcast Cellular LTE signals. The HG62706DPU operates from 617 to 2700 MHz which is ideal for 5G, LTE, PCS, UMTS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG62706DPU antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG62706DPU from L-com has omnidirectional patterns with vertical polarization and features Type N connectors.The Type N connectorized HG62706DPU antenna from L-com is designed specifically for outdoor operation and is ideal for point to multipoint use in large open areas such as base station installations or large campuses. The included mounting bracket and hardware makes this antenna very easy to install. This 5G / LTE outdoor omnidirectional antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD