L-com HG5811UDT-PRO

5.8 GHz 11 dBi Omnidirectional Antenna 8 Degree Down-Tilt N-Female Connector- | L-com HG5811UDT-PRO
$ 141.98
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG5811UDT-PRO herunter.

L-com

Datasheet2 SeitenVor 10 Jahren

Electro Sonic

Beschreibungen

Beschreibungen von L-com HG5811UDT-PRO, die von den Distributoren bereitgestellt werden.

5.8 GHz 11 dBi Omnidirectional Antenna 8 Degree Down-Tilt N-Female Connector- | L-com HG5811UDT-PRO
RF ANTENNA, 5.725 TO 5.85GHZ, 11DBI; Antenna Type:ISM; Frequency Min:5.725GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:11dBi; VSWR:1.5; Input Power:150W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
Professional Performance The HyperLink HG5811UDT-PRO is a Profession Grade Omni-Directional Down-Tilt antenna that can be used for Commercial installations. The antenna features high gain and superior VSWR. The unit is optimized for the 5.8GHz band applications. The pattern is electrically tilted downward to improve coverage from higher mounting elevations in difficult sites such as apartment complexes and similar installations. Superior Performance The HG5811UDT-PRO antenna is specifically designed from commercial applications. Electrical down tilting assures excellent coverage from higher mounting elevations to extend coverage over a larger area. It is ideally suited for close-in systems, typically found in apartment complex installations, neighborhood networks, industrial complexes, mobile home parks, marinas, truck stops and shopping centers. Because of the unique design of the HG5811UDT-PRO, nulls are eliminated in many cases, and the antenna can be used with many and varied wireless systems. The radiating elements of the HG5811U-PRO utilize an air dielectric for lowest loss and superior radiating efficiency. The design is factory tuned for superior performance. Rugged and Weatherproof The HG5811UDT-PRO construction features a heavy-duty fiberglass radome and stainless steel base which provides weatherproof protection of the antenna elements and electronics. Designed to operate in the harshest of environments, the HG5811UDT-PRO far exceeds other omnidirectional antennas. The included mounting system features twin steel heavy-duty clamps and u-bolts for superior strength. For additional information and complete specifications, click on the data sheet link below.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD