L-com HG5809U-PRO

5.8 GHz 9 dBi Professional Omnidirectional Antenna- | L-com HG5809U-PRO
$ 135.14
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG5809U-PRO herunter.

L-com

Datasheet2 SeitenVor 10 Jahren

Electro Sonic

Beschreibungen

Beschreibungen von L-com HG5809U-PRO, die von den Distributoren bereitgestellt werden.

5.8 GHz 9 dBi Professional Omnidirectional Antenna- | L-com HG5809U-PRO
RF ANTENNA, 5.725 TO 5.85GHZ, 9DBI; Antenna Type:ISM; Frequency Min:5.725GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:9dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
Professional Performance The HyperLink Brand HG5809U-PRO is a professional high gain omni-directional base station Wi-Fi antenna designed and optimized for the 5.8GHz ISM and UNII band. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Rugged and Weatherproof The HG5809U-PRO construction features a heavy-duty fiberglass radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG5809U-PRO far exceeds other omni-directional antennas. The included mounting system features heavy-duty mast clamps, allowing installation on masts from 1.4 inches (35 mm) up to 2.0 inches (50 mm) diameter. This antenna features an integral N-Female connector. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD