L-com HG5158-06UP-NF

L-com 5.1 to 5.8 GHz 6 dBi Omnidirectional UP Series Antenna - N-Female Connector
$ 109.522
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG5158-06UP-NF herunter.

Electro Sonic

Technical Drawing1 SeiteVor 8 Jahren

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von L-com HG5158-06UP-NF, die von den Distributoren bereitgestellt werden.

L-com 5.1 to 5.8 GHz 6 dBi Omnidirectional UP Series Antenna - N-Female Connector
Antenna Wireless 6dBi Gain 5875MHz
Antomni 5.1-5.8Ghz 6Dbi |L-Com HG5158-06UP-NF
The HyperLink UP Series HG5158-06UP-NF is an economical yet high performance omnidirectional antenna designed for 5.1 GHz through 5.8 GHz band applications. These compact and lightweight antennas are ideally suited for IEEE 802.11a and 802.11n wireless LANs, public wireless hotspot application and other multipoint applications where wide coverage is desired and multiple frequencies are available for use. The HG5158-06UP-NF antenna features an integral N-Female bulkhead type connector that enables it to be mounted through the wall of an equipment enclosure. The included mast mounting kit consists of a heavy-duty steel bracket and a pair of U-bolts which allows installation on masts up to 2.0" in diameter. Constructed for all weather operation, the HG5158-06UP-NF features collinear brass elements inside a durable UV-stable white PVC radome. The end cap is sealed while the drain holes at the base help prevent condensation build-up inside the antenna. For additional information and complete specifications, click on the data sheet link below.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD