L-com HG4958-27EG-5PK

4.9-5.8 GHz 27 dBi Lightweight Die-cast Grid Antenna 5-Pack- | L-com HG4958-27EG-5PK
$ 405.71

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG4958-27EG-5PK herunter.

Electro Sonic

Technical Drawing1 SeiteVor 14 Jahren

Beschreibungen

Beschreibungen von L-com HG4958-27EG-5PK, die von den Distributoren bereitgestellt werden.

4.9-5.8 GHz 27 dBi Lightweight Die-cast Grid Antenna 5-Pack- | L-com HG4958-27EG-5PK
RF ANTENNA, 4.9 TO 5.8GHZ, 27DBI; Antenna Type:WiFi / WLAN / ISM; Frequency Min:4.9GHz; Frequency Max:5.8GHz; Antenna Mounting:Pole (Mast) or Wall; Gain:27dBi; VSWR:-; Input Power:-; Input Impedance:-; Product Range:- RoHS Compliant: Yes
Superior Performance The HyperLink HG4958-27EG High-Performance Reflector Grid Wi-Fi Antenna is ideal for long-range highly directional 5.1/5.3/5.4/5.8 GHz ISM and UNII band applications. These antennas are ideal for point to point systems, point to multi-point and wireless bridges. Its compact design makes it nearly invisible in most installations, and it can be installed for either vertical or horizontal polarization. Rugged and Weatherproof The antennas' construction features a rust-proof cast aluminum reflector grid for superior strength and light weight. The 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading.. This antenna is supplied with a 60 degree tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. They can be adjusted up or down from 0° to 60°. For additional information and complete specifications, click on data sheet link below.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD