L-com HG4922EG-1-NF

4.9 GHz to 5.8 GHz 22 dBi Lightweight Die-cast Grid Antenna
$ 116.266
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG4922EG-1-NF herunter.

L-com

Datasheet3 SeitenVor 4 Jahren

Electro Sonic

Beschreibungen

Beschreibungen von L-com HG4922EG-1-NF, die von den Distributoren bereitgestellt werden.

4.9 GHz to 5.8 GHz 22 dBi Lightweight Die-cast Grid Antenna
Antenna, 4.9Ghz-5.85Ghz, Grid; Antenna Type:Grid; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:22Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG4922EG-1-NF
The L-com HG4922EG-1-NF is a high-performance light weight reflector grid antenna specifically designed for long-range directional point to point systems, point to multipoint and wireless bridges. L-com's HG4922EG-1-NF has 20 to 22 dBi gain. The HG4922EG-1-NF operates from 4900 to 5850 MHz which is ideal for WLAN backhaul. The HG4922EG-1-NF from L-com has 12° Vertical and 9° Horizontal Beamwidth patterns with vertical or horizontal polarization and features Type N female connectors. The 4900-5850 MHz HG4922EG-1-NF is shipped as a 2-piece reflector grid which is simple to assemble and greatly reduces shipping costs. The Type N female connectorized HG4922EG-1-NF antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high-performance light weight reflector grid antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HG4922EG1NF