L-com HG2471-04U-NF

Wi-fi 6E Omni Stick Antenna, 2400-2500/4900-7250 Mhz 4/7 Dbi, N Female
$ 123.425
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2471-04U-NF herunter.

element14 APAC

Datasheet6 SeitenVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Beschreibungen

Beschreibungen von L-com HG2471-04U-NF, die von den Distributoren bereitgestellt werden.

WI-FI 6E OMNI STICK ANTENNA,2400-2500/4900-7250 MHZ 4/7 DBI, N FEMALE
Rf Antenna, 4.9 To 7.25Ghz, 7Dbi; Antenna Type:Bluetooth/Iot/Wifi 6E/Zigbee; Frequency Min:4.9Ghz; Frequency Max:7.25Ghz; Antenna Mounting:N Connector; Gain:7Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2471-04U-NF
The HG2471-04U-NF WiFi 6e Stick Omni Antenna from L-com is a high performance omnidirectional antenna designed for the 2400 MHz to 7125 MHz bands and is available to ship same day. It features a Type N Female connector, UV protection, omni-directional patterns for outdoor or indoor use. The HG2471-04U-NF is ideally suited for 802.11 protocols including 802.11ax as well as IoT, Zigbee and Bluetooth. The L-com high performance omni HG2471-04U-NF is a rugged antenna providing broad coverage, low latency, increased network capacity and 4 dBi gain. This N Type Female omnidirectional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Male connectors. L-com’s HG2471-04U-NF supports 2.4, 5 and 6 GHz bands.This WiFi 6e HG2471-04U-NF omni antenna N Type Female connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD