L-com HG2458RD-SM

L-com 2.4/4.9/5.8 GHz 3 dBi Multi-band Rubber Duck Antenna - SMA-Male Connector
$ 39.377
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2458RD-SM herunter.

JRH Electronics

Technical Drawing1 SeiteVor 14 Jahren

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+66.55%

Lieferkette

Introduction Date2010-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com HG2458RD-SM, die von den Distributoren bereitgestellt werden.

L-com 2.4/4.9/5.8 GHz 3 dBi Multi-band Rubber Duck Antenna - SMA-Male Connector
Hyperlink Wireless2.4GHzto5.8GHz3dBiTNC-Male Tri-Band Rubber Duck Antenna
RF ANTENNA, 5.725 TO 5.85GHZ, 3DBI;
RF ANTENNA, 5.725 TO 5.85GHZ, 3DBI; Antenna Type:WiFi / Bluetooth / ISM; Frequency Min:5.725GHz; Frequency Max:5.85GHz; Antenna Mounting:SMA Connector; Gain:3dBi; VSWR:2; Input Power:5W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG2458RD-SM series is a high performance tri-band rubber-duck antenna designed to operate from 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.3 GHz and 5.7 GHz to 5.8 GHz which eliminates the need to purchase different antennas for each frequency. The tri-band design of this antenna helps reduce interference and noise since it will reject out-of-band signals between the three bands of this antenna. This omnidirectional "rubber-duck" antenna provides broad coverage and 3 dBi gain. Measuring 7.79" long, this flexible antenna features a tilt-and-swivel connector which allows them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many wireless access points and routers that are equipped with similar type antennas. The HG2458RD-SM features a SMA Male connector. For additional information and complete specification, click on the data sheet link on the Downloads tab.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD