L-com HG245808DP-4RTP36

2.4/4.9-5.8 GHz 4-Element Dual Polarized Flat Panel Antenna - (4) RP-TNC Plug Connectors
$ 37.008

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG245808DP-4RTP36 herunter.

Electro Sonic

Technical Drawing1 SeiteVor 10 Jahren

Bestandsverlauf

3-Monats-Trend:
+133%

Beschreibungen

Beschreibungen von L-com HG245808DP-4RTP36, die von den Distributoren bereitgestellt werden.

2.4/4.9-5.8 GHz 4-Element Dual Polarized Flat Panel Antenna - (4) RP-TNC Plug Connectors
Rf Antenna, 4.9 To 5.85Ghz, 8Dbi; Antenna Type:Wlan/Mimo; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Rp Tnc Connector; Gain:8Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG245808DP-4RTP36
The HyperLink HG245808DP-4xxx36 Series Flat Panel Antennas combine four dual band antennas in a single housing. The unit consists of two vertically and two horizontally polarized multi-patch antennas. It is a professional quality antenna designed primarily for MIMO point-to-multipoint and point-to-point applications in the 2.4 GHz and the 4.9-5.8 GHz frequency bands. The unit can be used with APs and Routers with one to four antenna ports. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios to transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof This aesthetically pleasing antenna features a heavy-duty UV-resistant plastic radome ideal for all-weather indoor and outdoor operation. The HG245808DP-4xxx36 antenna is designed for wall mounting. An optional tilt and swivel mast mount kit can be purchased which allows for quick installation at various degrees of up/down tilt for easy alignment. The HG245808DP-4xxx36 features four separate dual band antenna leads, two for horizontal polarization and two for vertical polarization. Terminated with RP-TNC Plug, RP-SMA Plug or N-Male connectors, additional connector options are also available. For additional information and complete specifications, click on the the Data Sheet link in the Downloads section.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HG245808DP4RTP36