L-com HG2458-20P

2.4 / 5 GHz 20 dBi Flat Panel Antenna N-Female Connector- | L-com HG2458-20P
$ 275.535
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2458-20P herunter.

L-com

Datasheet2 SeitenVor 10 Jahren

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
Restocked

Beschreibungen

Beschreibungen von L-com HG2458-20P, die von den Distributoren bereitgestellt werden.

2.4 / 5 GHz 20 dBi Flat Panel Antenna N-Female Connector- | L-com HG2458-20P
RF ANTENNA, 5.15 TO 5.875GHZ, 17DBI; Antenna Type:WiFi / ISM; Frequency Min:5.15GHz; Frequency Max:5.875GHz; Antenna Mounting:N Connector; Gain:17dBi; VSWR:2; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HG2458-20P is a high performance multi-band directional flat patch WiFi antenna suitable for indoor and outdoor applications in the 2.4GHz (2400-2500 MHz) and 5.1-5.8 GHz (5150-5850 MHz) band. The Multi-band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. The HG2458-20P features a heavy-duty UV-stable radome for all-weather operation. It is supplied with a tilt and swivel mast kit which allows installation at various degrees of incline for easy alignment. Multi Band Operation The HG2458-20P is actually two antennas in one. A dual element 2.4 GHz antenna and a dual element 5 GHz antenna coupled to a single feed. Since many dual-band 802.11a/b/g radios share a single antenna, the HG2458-20P can split these signals so that the two separate internal 2.4 GHz and 5 GHz antennas can be used to improve performance. The HG2458-20P can also receive separate 2.4 GHz and 5 GHz signals and combine them into a single feed. Click on the Downloads tab for additional information and complete specifications.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD