L-com HG2458-15DP-090

2.4/4.9-5.8 GHz 15 dBi 90o Dual Band / Dual Polarized MIMO Sector Antenna-
$ 691.15
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2458-15DP-090 herunter.

Electro Sonic

Technical Drawing1 SeiteVor 7 Jahren

IHS

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com HG2458-15DP-090, die von den Distributoren bereitgestellt werden.

2.4/4.9-5.8 GHz 15 dBi 90o Dual Band / Dual Polarized MIMO Sector Antenna-
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 13dB Gain, 90deg 3dB Beamwidth
RF ANTENNA, 4.9 TO 5.85GHZ, 15DBI;
RF ANTENNA, 4.9 TO 5.85GHZ, 15DBI; Antenna Type:MIMO / WiMAX / WISP / WiFi; Frequency Min:4.9GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:15dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HG2458-15DP-090 is a high performance dual-band / dual polarized sector panel antenna, which combines high gain with a beamwidth up to 90. Its dual-band design makes it suitable for applications in the 2.4GHz (2400-2500 MHz) and 5 GHz (4900-5850 MHz) band which and eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. Dual Frequency / Dual Polarized The HG2458-15DP-090 is actually two antennas in one, a 2.4/5 GHz horizontal polarized antenna and a 2.4/5 GHz vertical polarized antenna together in a single radome. Each polarization features separate dual band feeds, two N-Female connectors in total. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This dual-band / dual polarized sector antenna features a heavy-duty fiberglass radome for all-weather operation. The heavy-duty mounting system allows installation adjusts from 0 to 10 degrees down tilt. For additional information and complete specifications, click on the Data Sheet tab in the Downloads tab.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD