L-com HG2424EG-1-NM

2.4 GHz to 2.5 GHz 24 dBi Lightweight Die-cast Grid Antenna
$ 131.215
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2424EG-1-NM herunter.

L-com

Datasheet3 SeitenVor 4 Jahren

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Beschreibungen

Beschreibungen von L-com HG2424EG-1-NM, die von den Distributoren bereitgestellt werden.

2.4 GHz to 2.5 GHz 24 dBi Lightweight Die-cast Grid Antenna
Antenna, 2.4Ghz-2.5Ghz, Grid; Antenna Type:Grid; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:24Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG2424EG-1-NM
The L-com HG2424EG-1-NM is a high-performance light weight reflector grid antenna specifically designed for long-range directional point to point systems, point to multipoint and wireless bridges. L-com's HG2424EG-1-NM has 22 to 24 dBi gain. The HG2424EG-1-NM operates from 2400 to 2500 MHz which is ideal for WLAN backhaul. The HG2424EG-1-NM from L-com has 14° Vertical and 12° Horizontal Beamwidth patterns with vertical or horizontal polarization and features Type N male connectors. The 2400-2500 MHz HG2424EG-1-NM is shipped as a 2-piece reflector grid which is simple to assemble and greatly reduces shipping costs. The Type N male connectorized HG2424EG-1-NM antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high-performance light weight reflector grid antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HG2424EG1NM